
Rectangular power connector featuring 2 male pin contacts with brass construction and tin-matte-copper plating. This receptacle offers a 13A current rating and a 600V voltage rating, suitable for through-hole mounting with a right-angle orientation. Operating within a temperature range of -40°C to 105°C, it utilizes a 4.2mm pitch and solder termination. The natural colored housing and contacts are provided in tray packaging.
Molex 39-29-1027 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Matte, Copper |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 15.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-1027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
