
Rectangular power connector featuring 14 male pin contacts, each with a 6A current rating and gold, tin, and copper plating. This straight, through-hole mount plug offers 14 positions across two rows with a 4.2mm pitch and 0.165-inch row spacing. Operating within a temperature range of -40°C to 105°C, it supports a maximum voltage rating of 600V AC/DC. The connector is RoHS compliant and low halogen, with a natural color and brass contact material.
Molex 39-29-3146 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 11mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-3146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
