
Conn Wire to Board HDR 2 POS Solder RA Thru-Hole Bag
Molex 39-29-5023-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-5023-P to view detailed technical specifications.
No datasheet is available for this part.