
Rectangular power connector featuring 4 contacts with a 4.2mm pitch and 2 rows. This male receptacle offers a 600V voltage rating, 9A current rating, and brass contacts with gold plating. It includes a 3.5mm solder terminal lead length and mounts via through-hole termination. The connector operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Housing color is black, with a white contact color.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| Current Rating | 9A |
| Depth | 12.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.77mm |
| Housing Color | Black |
| Lead Length | 3.5mm |
| Length | 31.15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4800 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |