
19-circuit, right-angle FFC/FPC connector with a 2.5mm pitch. Features a ZIF (Zero Insertion Force) design and top contact style. Constructed with bronze contacts plated in tin, housed in natural PBT, Polyester, and Polybutylene. Rated for 1A current and 200V voltage, operating between -20°C and 80°C. Through-hole mounting with solder termination.
Molex 39-53-2194 technical specifications.
| Actuator Material | PBT, Polyester, Polybutylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 29.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2400 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5597 |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
