
25-position, 1-row FFC/FPC connector with a 2.5mm pitch. Features straight, through-hole mounting and solder termination. Contacts are made of bronze with tin plating. Rated for 1A current and 200V voltage. Housing is natural colored PBT, polyester, and polybutylene with a UL94 V-0 flammability rating. Operating temperature range is -20°C to 80°C.
Molex 39-53-2255 technical specifications.
| Actuator Material | PBT, Polyester, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 37mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5597 |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-2255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.