
This 23-contact FFC/FPC connector features a right-angle orientation and a green housing. It has a current rating of 18A and a voltage rating of 300V. The connector is designed for cable mount applications and is available in a bulk packaging quantity of 80. The pitch of the connector is 5mm, and it has a wire gauge range of 26AWG to 12AWG.
Molex 39524-5023 technical specifications.
| Current Rating | 18A |
| Housing Color | Green |
| Mount | Cable |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39524 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39524-5023 to view detailed technical specifications.
No datasheet is available for this part.