
Conn Eurostyle Block 3 POS 5mm Solder ST Thru-Hole 15A/Contact Eurostyle™
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 39543 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |