
Rectangular power connector featuring a 2-position, 1-row configuration with a 10mm pitch. This male connector utilizes brass contacts with gold plating and a 5.1mm contact post length, designed for solder termination. It offers a 600V DC voltage rating and a 50A current rating, operating within a -40°C to 105°C temperature range. The connector is UL94 V-0 flammability rated and RoHS compliant, with a black housing and right-angle orientation for through-hole mounting.
Molex 42820-2233 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 5.1mm |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | 42820 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-2233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.