This 7-contact crimp cable mount housing features a PL gender and a 3mm terminal pitch. It is designed for use in applications where a high level of reliability and durability are required. The housing is rated for operation between -40°C and 105°C, and is suitable for use with a maximum voltage rating of 250VDC or 250VAC. The Micro-Fit 3.0 trademark is associated with this product.
Molex 436400700 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 3mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | Micro-Fit 3.0™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 436400700 to view detailed technical specifications.
No datasheet is available for this part.