Conn Housing RCP 3 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Molex 436450300 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 3mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Micro-Fit 3.0™ |
| Keyed | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 436450300 to view detailed technical specifications.
No datasheet is available for this part.