Micro-Fit 3.0™ Receptacle Housing Single Row 4 Circuits UL 94V-0 Glow Wire Capable Black
Molex 436450410 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 3mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 436450410 to view detailed technical specifications.
No datasheet is available for this part.