Molex 45627-0002-C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.4mm |
| Gender | Male |
| Height | 2.15mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 45627-0002-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.