Power to the Board TEN60 RA RECPT ASSY
Molex 46436-3012 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 31 |
| Orientation | Right Angle |
| Series | 46436 |
| RoHS | Compliant |
Download the complete datasheet for Molex 46436-3012 to view detailed technical specifications.
No datasheet is available for this part.