EXTreme Ten60 Power High-Current Connector
Molex 464371759 technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 4Power/20Signal |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 464371759 to view detailed technical specifications.
No datasheet is available for this part.