
The EXTreme Ten60Power 46562 is a 31-position rectangular connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a gold contact plating and is RoHS compliant. This connector is rated for a current of 55A and has a voltage rating of 250V DC and 600V AC. It is packaged in a tray and has a straight orientation.
Molex 46562-1084 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 55A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 31 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme Ten60Power™ 46562 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46562-1084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.