Power to the Board TEN60 PRESS-FIT VERTICAL RECPT ASSY
Molex 46562-3002 technical specifications.
| Current Rating | 55A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 28 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 46562 |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46562-3002 to view detailed technical specifications.
No datasheet is available for this part.