Conn HDR, TEN60 Vertical Receptacle Assembly
Molex 465621785 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 4Power/30Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 465621785 to view detailed technical specifications.
No datasheet is available for this part.