
This female receptacle board connector features a 2.5mm pitch and a straight, single-row configuration with 2 contacts. Designed for free-hanging, cable mounting, it utilizes crimp termination and is shrouded for enhanced protection. Operating within a temperature range of -40°C to 105°C, this component is UL and CSA approved, RoHS compliant, and made with low halogen materials. Its flammability rating is UL94 V-0.
Molex 50-37-5023 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 3.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX™ 5264 |
| Shrouded | Yes (With) |
| Termination | Crimp |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-37-5023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.