
7-position, 2-row, 1mm pitch right-angle surface mount header with male pin contacts. Features brass contacts with tin plating, a natural colored housing, and a 5.35mm depth and 9mm length. Rated for 50V AC/DC, operating between -40°C and 85°C. Lead-free and RoHS compliant, this connector is supplied in cut tape packaging.
Molex 5015680707 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.35mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Pico-Clasp™ 501568 |
| Termination | Solder |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5015680707 to view detailed technical specifications.
No datasheet is available for this part.
