1.25mm pitch, 3-circuit, single-row female receptacle for surface mount applications. Features a straight orientation, 1A current rating, and 50V voltage rating. Constructed with copper alloy contacts plated in tin, housed in a natural, UL94 V-0 rated polybutylene insulator. Operates within a temperature range of -25°C to 85°C.
Molex 5023820370 technical specifications.
| Color | White |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Pitch | 1.25mm |
| Length | 7.1mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Clik-Mate |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5023820370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.