
2-position, right-angle wire-to-board receptacle with a 1.5mm pitch. Features forked copper alloy contacts with tin plating for mating. Rated for 2A current and 100V voltage, with a maximum operating temperature of 105°C. Nylon insulation in beige, UL94 V-0 flammability rating. Through-hole mounting with solder termination, supplied in a tray of 3200 units.
Molex 503175-0210 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3200 |
| Packaging | Tray |
| Pitch | 0.059inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 503175 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503175-0210 to view detailed technical specifications.
No datasheet is available for this part.