
Conn Housing F 8 POS 3.3mm Crimp ST Cable Mount Bag
Molex 51347-0800 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 4 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Mating Contact Row Spacing | 0.252 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 51347-0800 to view detailed technical specifications.
No datasheet is available for this part.