
This connector features 23 positions and a vertical orientation, with a current rating of 1A and a voltage rating of 50V. It is available in a 1000-pack tray and has a pitch of 1mm. The connector is RoHS compliant and Reach SVHC compliant.
Molex 52030-2329 technical specifications.
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52030 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-2329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
