This 6-position 9-circuit FFC connector features a 0.62mm pitch and right angle orientation. It is designed for surface mount applications and is available in tape and reel packaging. The connector has a current rating of 200mA and a voltage rating of 50V. The contact material is bronze with a tin plating, and it is not RoHS compliant.
Molex 52204-0990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 200mA |
| Number of Circuits | 9 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.62mm |
| RoHS Compliant | No |
| Series | 52204 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52204-0990 to view detailed technical specifications.
No datasheet is available for this part.