
6-circuit, right-angle, surface-mount FFC/FPC connector with ZIF and bottom contact style. Features 1mm pitch, 50V voltage rating, and 500mA current rating. Constructed with bronze contacts plated in tin and gold, housed in natural color UL94 V-0 rated material. Operates within -20°C to 85°C, offering ELV, Reach SVHC, and RoHS compliance. Packaged on tape and reel for efficient assembly.
Molex 52271-0669 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Depth | 6.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 13mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52271 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-0669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.