
Right-angle FFC/FPC connector featuring 7 contacts in a single row with a 1mm pitch. This female, surface-mount component offers a 500mA current rating and a 50V voltage rating. Constructed with bronze contacts plated in tin, it operates within a temperature range of -20°C to 80°C and boasts a UL94 V-0 flammability rating. Termination is via solder, and it is supplied in tape and reel packaging.
Molex 52852-0770 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 13.3mm |
| Material | Bronze |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52852 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52852-0770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.