CONN FFC/FPC CONNECTOR RCP 17 POS 0.5MM SOLDER RA SMD EMBOSSED T/R
Molex 52976-1762 technical specifications.
| Number of Contacts | 17 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4/ContactA |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 52976-1762 to view detailed technical specifications.
No datasheet is available for this part.