Molex 53014-0810 / HEADER RAK 2 technical specifications.
| Package/Case | 0810 |
| Contact Material | Bronze, Tin |
| Current Rating | 2A |
| Series | MicroBlade |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53014-0810 / HEADER RAK 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.