Headers & Wire Housings New 2.0 WtB Wafer As B Wafer Assy ST 6Ckt
Molex 53253-0680 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 3.3mm |
| Contact Plating | Tin |
| Contact Post Length | 2.3mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Pitch | 2mm |
| Series | 53253 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 53253-0680 to view detailed technical specifications.
No datasheet is available for this part.