
8-circuit, single-row male header with a 1.25mm pitch, designed for right-angle surface mount termination. Features tin-plated bronze and brass contacts for a 1A current rating and 125V voltage rating. The natural nylon insulator offers UL94 V-0 flammability resistance and operates within a -40°C to 85°C temperature range. This lead-free connector is supplied on tape and reel.
Molex 53261-0871 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 1A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53261-0871 to view detailed technical specifications.
No datasheet is available for this part.
