GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 53261-0871-P technical specifications.
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53261-0871-P to view detailed technical specifications.
No datasheet is available for this part.