Conn Board to Board PL 60 POS 0.635mm Solder ST SMD Tube
Molex 53475-0679 technical specifications.
| Contact Plating | Gold |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53475-0679 to view detailed technical specifications.
No datasheet is available for this part.