Conn Board to Board PL 60 POS 0.64mm Solder ST SMD Tube
Molex 53551-0679 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53551-0679 to view detailed technical specifications.
No datasheet is available for this part.