
1.25mm pitch, right-angle male header for surface mount applications. Features 7 circuits with gold-plated bronze contacts, rated for 1A current and 125V AC/DC. Offers a compact 1.90mm height and 5.5mm depth, with a 13.9mm length. Constructed with natural colored, UL94 V-0 flammability rated housing. Supplied on tape and reel for efficient assembly.
Molex 53780-0770 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53780 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53780-0770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
