Molex 54017-0615 technical specifications.
| Color | Grey |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Series | 54017 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 54017-0615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.