Molex 54722-0408 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | SlimStack™ 54722 |
| Stack Height | 1.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 54722-0408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
