
Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural
Molex 5557-06R-210 technical specifications.
| Height | 15.1mm |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 6 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 5557-06R-210 to view detailed technical specifications.
No datasheet is available for this part.