Molex 59811-0000 technical specifications.
| Body Diameter (Metric) (mm) | 5 |
| Body Diameter (Imperial) (in) | 13/64 |
| Body Diameter (Imperial - Decimal) (in) | 0.197 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Body Length (Metric) (mm) | 7.9 |
| Body Length (Imperial - Decimal) (in) | 0.311 |
| Thread Length (Metric) (mm) | 7.9 |
| Thread Length (Imperial - Decimal) (in) | 0.311 |
| Head Height (Metric) (mm) | 3.5 |
| Head Height (Imperial) (in) | 9/64 |
| Head Height (Imperial - Decimal) (in) | 0.138 |
| Type | Heavy Hex |
| Head Type | Hex |
| Point Type | Die |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 59811-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.