Molex 63811-0300 technical specifications.
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PicoBlade™ |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 63811-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.