Molex 63813-2700 technical specifications.
| Contact Type | Plug, Receptacle |
| Description | EXTRACTION TOOL |
| Mount | Wire |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HANDTOOL |
| RoHS | Compliant |
Download the complete datasheet for Molex 63813-2700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.