Molex 67665-0016 technical specifications.
| Body Diameter (Metric) (mm) | 2 |
| Body Diameter (Imperial) (in) | 5/64 |
| Body Diameter (Imperial - Decimal) (in) | 0.079 |
| Head Type | Flat |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Iron |
| Finish | Black Tin |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 67665-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.