CONN SATA HDR 7 POS 1.27MM SOLDER ST THRU-HOLE 7 TERMINAL 1 PORT TRAY
Molex 67800-4002 technical specifications.
| Product Weight (g) | 0.88 |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 67800-4002 to view detailed technical specifications.
No datasheet is available for this part.