Molex 685324510 technical specifications.
| Style | In-Car |
| Number of Outputs | 1 |
| Output Voltage | 16V |
| Maximum Output Current | 2.4A |
| Output Connector Type | USB Female |
| Power Indicator | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 685324510 to view detailed technical specifications.
No datasheet is available for this part.