
PCB mount header connector featuring 3 contacts and 3 circuits in a single row with a 2.54mm pitch. Designed for vertical orientation, this female connector offers a 3A current rating and 250V voltage rating. Constructed with brass housing and bronze contacts with gold plating, it meets UL94 V-0 flammability standards and is RoHS compliant. Operating within a -40°C to 105°C temperature range, it utilizes through-hole termination.
Molex 70545-0072 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1680 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70545-0072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.