Molex 70JA technical specifications.
| Mount | Cable |
| Packaging | Carton |
| Weight | 17.11kg |
| Wire/Cable Diameter | 4.7752mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 70JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.