
This 80-position female modular I/O connector is rated for 30V and 1A. It features a copper alloy contact material with gold plating and is compliant with RoHS. The connector is designed for through-hole mounting and is constructed with a black housing. It has a low halogen content and is UL94 V-0 flammability rated.
Molex 71743-1084 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EBBI™ 71743 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71743-1084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.