RF Connectors / Coaxial Connectors F RA PLG STD CBL CRM
Molex 73356-0230 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73356 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73356-0230 to view detailed technical specifications.
No datasheet is available for this part.