Conn SATA/USB F 7/4 POS Solder RA Thru-Hole 11Terminal 1/1Port Tray
Molex 743374015 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 11 |
| Number of Ports | 1/1 |
| Product Weight (g) | 65.046 |
| Type | SATA/USB |
| Gender | F |
| Number of Contacts | 7/4 |
| Termination Method | Solder |
| Max Current Rating | 0.5/ContactA |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Tradename | Ultra+™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 743374015 to view detailed technical specifications.
No datasheet is available for this part.