
12-position, 2-row female rectangular connector with a 1.2mm pitch, designed for surface mount applications. Features brass contacts with gold plating, a 1.5A current rating, and a 30V voltage rating. The thermoplastic housing is natural colored, and the component operates within a -20°C to 85°C temperature range. This low halogen, lead-free component is UL94 V-0 flammability rated and offers a mated stacking height of 15mm.
Molex 75005-0304 technical specifications.
| Color | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mated Stacking Heights | 15mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 825 |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Series | Plateau HS Mezz 75005 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75005-0304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.